Documente tehnice
Specificatii
Actuator Type
Roller
Pole and Throw Configuration
1P
Protectie IP
IP66, IP67, IP68
Maximum Current
1.5A
Housing Material
Metal
Maximum AC Voltage
240V
Tara de origine
Indonesia
S-ar putea să te intereseze
Telemecanique Sensors XCMD Series Roller Lever Limit Switch, 1CO, IP66, IP67, IP68, SPDT, Zamak Zinc Alloy Housing,Producator: Telemecanique Sensors
€ 113,09Buc. (fara TVA)
Informatii despre stoc temporar indisponibile
P.O.A.
Telemecanique Sensors Roller Limit Switch, IP66, IP67, IP68, 1P, Metal Housing, 240V ac Max, 1.5A Max
1
P.O.A.
Telemecanique Sensors Roller Limit Switch, IP66, IP67, IP68, 1P, Metal Housing, 240V ac Max, 1.5A Max
Informatii despre stoc temporar indisponibile
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
S-ar putea să te intereseze
Telemecanique Sensors XCMD Series Roller Lever Limit Switch, 1CO, IP66, IP67, IP68, SPDT, Zamak Zinc Alloy Housing,Producator: Telemecanique Sensors
€ 113,09Buc. (fara TVA)
Documente tehnice
Specificatii
Actuator Type
Roller
Pole and Throw Configuration
1P
Protectie IP
IP66, IP67, IP68
Maximum Current
1.5A
Housing Material
Metal
Maximum AC Voltage
240V
Tara de origine
Indonesia
S-ar putea să te intereseze
Telemecanique Sensors XCMD Series Roller Lever Limit Switch, 1CO, IP66, IP67, IP68, SPDT, Zamak Zinc Alloy Housing,Producator: Telemecanique Sensors
€ 113,09Buc. (fara TVA)