Telegartner, Jack Panel Mount, 50Ω, Crimp Termination, Straight Body

Nr. stoc RS: 712-3065Producator: TelegartnerCod de producator: J01021A0147
brand-logo

Documente tehnice

Specificatii

Subtip

Female

Montare

Panel Mount

Impedance

50Ω

Terminal

Crimp

Body Orientation

Straight

Tip cablu

RG58 C/U

Operating Frequency

0 → 11GHz

Frecventa minima de auto-rezonanta

-65 °C

Body Plating

Copper Nickel Alloy, White Bronze

Temperatura maxima de lucru

+165 °C

Material de contact

Beryllium Copper

Placa contact

Silver Alloy

Tara de origine

Germany

Detalii produs

N Bulkhead Jack

Telegärtner N Series RF Connectors

Informatii indisponibile despre stoc

P.O.A.

Telegartner, Jack Panel Mount, 50Ω, Crimp Termination, Straight Body

P.O.A.

Telegartner, Jack Panel Mount, 50Ω, Crimp Termination, Straight Body
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Subtip

Female

Montare

Panel Mount

Impedance

50Ω

Terminal

Crimp

Body Orientation

Straight

Tip cablu

RG58 C/U

Operating Frequency

0 → 11GHz

Frecventa minima de auto-rezonanta

-65 °C

Body Plating

Copper Nickel Alloy, White Bronze

Temperatura maxima de lucru

+165 °C

Material de contact

Beryllium Copper

Placa contact

Silver Alloy

Tara de origine

Germany

Detalii produs

N Bulkhead Jack

Telegärtner N Series RF Connectors