Tektronix MSO22 2 Series MSO Series, 500MHz Bench, Portable Oscilloscope, 2 Analogue Channels, 16 Digital Channels - RS

Nr. stoc RS: 240-8220Producator: TektronixCod de producator: MSO22 2-BW-500
brand-logo

Documente tehnice

Specificatii

Bandwidth

500MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

Bench, Portable

Calibrat

RSCAL

Oscilloscope Form

Mixed Signal

Sample Rate Random

2.5 Gsps

Screen Size

10.1in

Serie

2 Series MSO

Record Length

10M points/ch

Digital/Analogue

Analogue, Digital

Vertical Resolution

1 (Digital) bit, 8 (Analogue) bit

Tip afisare

Capacitive Touch Display

Tara de origine

China

Informatii indisponibile despre stoc

P.O.A.

Tektronix MSO22 2 Series MSO Series, 500MHz Bench, Portable Oscilloscope, 2 Analogue Channels, 16 Digital Channels - RS

Tip calibrare

P.O.A.

Tektronix MSO22 2 Series MSO Series, 500MHz Bench, Portable Oscilloscope, 2 Analogue Channels, 16 Digital Channels - RS
Informatii indisponibile despre stoc

Tip calibrare

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Bandwidth

500MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

Bench, Portable

Calibrat

RSCAL

Oscilloscope Form

Mixed Signal

Sample Rate Random

2.5 Gsps

Screen Size

10.1in

Serie

2 Series MSO

Record Length

10M points/ch

Digital/Analogue

Analogue, Digital

Vertical Resolution

1 (Digital) bit, 8 (Analogue) bit

Tip afisare

Capacitive Touch Display

Tara de origine

China