Tektronix MSO2012, MSO2012 Mixed Signal Oscilloscope, 100MHz, 2 Analogue. Ch.

Nr. stoc RS: 575-602Producator: TektronixCod de producator: MSO2012
brand-logo

Documente tehnice

Specificatii

Bandwidth

100MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Serie

MSO2000

Interfata

USB

Power Source

Mains

Tip afisare

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

4ns/div

Screen Size

7in

Sample Rate Random

1 G samples/s

Input Capacitance

11.5 pF

Dimensiuni

377 x 134 x 180mm

Inaltime

180mm

Input Impedance

1 (Analogue) MΩ, 101 (Digital) kΩ

Vertical Resolution

1 (Digital) bit, 8 (Analogue) bit

Maximum Time Base

100s/div

Greutate

3.6kg

Lungime

377mm

Record Length

1M points/ch

Safety Category Level

CAT II

Safety Category Voltage

300V

Safety Category

CAT II 300 V

Rise Time

3.5ns

Informatii despre stoc temporar indisponibile

P.O.A.

Tektronix MSO2012, MSO2012 Mixed Signal Oscilloscope, 100MHz, 2 Analogue. Ch.

P.O.A.

Tektronix MSO2012, MSO2012 Mixed Signal Oscilloscope, 100MHz, 2 Analogue. Ch.
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Bandwidth

100MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Serie

MSO2000

Interfata

USB

Power Source

Mains

Tip afisare

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

4ns/div

Screen Size

7in

Sample Rate Random

1 G samples/s

Input Capacitance

11.5 pF

Dimensiuni

377 x 134 x 180mm

Inaltime

180mm

Input Impedance

1 (Analogue) MΩ, 101 (Digital) kΩ

Vertical Resolution

1 (Digital) bit, 8 (Analogue) bit

Maximum Time Base

100s/div

Greutate

3.6kg

Lungime

377mm

Record Length

1M points/ch

Safety Category Level

CAT II

Safety Category Voltage

300V

Safety Category

CAT II 300 V

Rise Time

3.5ns