Documente tehnice
Specificatii
Marca
TECO WestinghousePutere
5.5 kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Induction
Tensiunea de alimentare
400 V, 690 V
Phase
3
Output Speed
1450 rpm
Numar poli
4
Timp montare
Foot Mount
Curent nominal
14.6 A
Cuplu iesire maxim
49 Nm
Bearing Type
Deep Grove
Standarde
IEC 60034, IEC 60034-14
Serie
ALDA
Tara de origine
China
Detalii produs
4 Pole, Foot Mounted Motors - Teco ALDA Series
Three phase low voltage IE3 induction motor. Venitlation space is required at rear cooling air intake.
P.O.A.
1
P.O.A.
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
TECO WestinghousePutere
5.5 kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Induction
Tensiunea de alimentare
400 V, 690 V
Phase
3
Output Speed
1450 rpm
Numar poli
4
Timp montare
Foot Mount
Curent nominal
14.6 A
Cuplu iesire maxim
49 Nm
Bearing Type
Deep Grove
Standarde
IEC 60034, IEC 60034-14
Serie
ALDA
Tara de origine
China
Detalii produs
4 Pole, Foot Mounted Motors - Teco ALDA Series
Three phase low voltage IE3 induction motor. Venitlation space is required at rear cooling air intake.