Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
TE ConnectivityCoil Voltage
12V dc
Configurare contact
SPDT
Timp montare
PCB Mount
Curent de comutare
12A
Numar poli
1
Tip terminal
Through Hole
Maximum Switching Voltage AC
400V ac
Lungime
29mm
Rezistenta bobina
270 Ω
Coil Power
500mW
Inaltime
25.5mm
Material de contact
Silver Alloy
Frecventa minima de auto-rezonanta
-40°C
Temperatura maxima de lucru
+70°C
Bobina de izolare la contact
4kV rms
Adancime
12.6mm
Maximum Switching Power AC
3 kVA
Application
Power
Tara de origine
Czech Republic
Detalii produs
TE Connectivity RPII Series PCB Power Relay
RPII series PCB power relays with 500mW coil power available with SPST, SPDT and DPDT contact configurations. Part numbers RP3-XXXX and RP4-XXXX are flux proof. Part numbers RP7-XXXX and RP8-XXXX are wash tight.
Approvals
UL, CSA, VDE
P.O.A.
1
P.O.A.
Informatii despre stoc temporar indisponibile
1
Informatii despre stoc temporar indisponibile
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
TE ConnectivityCoil Voltage
12V dc
Configurare contact
SPDT
Timp montare
PCB Mount
Curent de comutare
12A
Numar poli
1
Tip terminal
Through Hole
Maximum Switching Voltage AC
400V ac
Lungime
29mm
Rezistenta bobina
270 Ω
Coil Power
500mW
Inaltime
25.5mm
Material de contact
Silver Alloy
Frecventa minima de auto-rezonanta
-40°C
Temperatura maxima de lucru
+70°C
Bobina de izolare la contact
4kV rms
Adancime
12.6mm
Maximum Switching Power AC
3 kVA
Application
Power
Tara de origine
Czech Republic
Detalii produs
TE Connectivity RPII Series PCB Power Relay
RPII series PCB power relays with 500mW coil power available with SPST, SPDT and DPDT contact configurations. Part numbers RP3-XXXX and RP4-XXXX are flux proof. Part numbers RP7-XXXX and RP8-XXXX are wash tight.
Approvals
UL, CSA, VDE