TE Connectivity Heat Shrink Tubing, Blue 4.8mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RNF-100 Series

Nr. stoc RS: 341-5938Producator: TE ConnectivityCod de producator: RNF-100-3/16-6-STK
brand-logo

Documente tehnice

Specificatii

Sleeve Diameter

4.8mm

Culoare

Blue

Shrunk Diameter

2.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Temperatura de lucru

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Serie

RNF-100

Detalii produs

RNF100 Heat-Shrink Tubing 2:1 (1.2m lengths)

The RNF-100 Series of heat shrink tubing has specifically been designed to be used in challenging and demanding environments. It is extensively used for commercial and military applications due to its ability to provide excellent insulation and strain relief to wire terminations and connections, as well as wire bundling and colour coding.

Warning

Clear heatshrink is NOT flame retardant and NOT UL/CSA approved.

Approvals

UL file E35586, CSA - LR31929.

Informatii indisponibile despre stoc

P.O.A.

TE Connectivity Heat Shrink Tubing, Blue 4.8mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RNF-100 Series

P.O.A.

TE Connectivity Heat Shrink Tubing, Blue 4.8mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RNF-100 Series
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Sleeve Diameter

4.8mm

Culoare

Blue

Shrunk Diameter

2.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Temperatura de lucru

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Serie

RNF-100

Detalii produs

RNF100 Heat-Shrink Tubing 2:1 (1.2m lengths)

The RNF-100 Series of heat shrink tubing has specifically been designed to be used in challenging and demanding environments. It is extensively used for commercial and military applications due to its ability to provide excellent insulation and strain relief to wire terminations and connections, as well as wire bundling and colour coding.

Warning

Clear heatshrink is NOT flame retardant and NOT UL/CSA approved.

Approvals

UL file E35586, CSA - LR31929.