Documente tehnice
Specificatii
Marca
TE ConnectivityCross Sectional Area
0.33 mm²
Culoare invelis
White
American Wire Gauge
22 AWG
Cable Shape
Multicore
Core Strands
19 / 34 AWG
Lungime
100m
Insulation material
ETFE
Tensiune
600 V ac
Diametru exterior
3.2mm
Temperatura maxima de lucru
+150°C
Temperatura minima de lucru
-65°C
Conductor Material
Copper
Tip cablu
High Temperature
Standarde
NEMA-WC-27500
Shield Type
Tinned Copper Braid
Dimensiune
34 AWG
Number of Strands
19
Tara de origine
Mexico
Detalii produs
TE Connectivity M27500 Harsh Environment Cable
The M27500 Cable is ideal for use within the military and commercial sectors. Particularly involved with airframes, avionics and ground support.
€ 610,89
€ 610,89 1 Reel of 100 Metres (fara TVA)
€ 726,96
€ 726,96 1 Reel of 100 Metres (cu TVA)
1
€ 610,89
€ 610,89 1 Reel of 100 Metres (fara TVA)
€ 726,96
€ 726,96 1 Reel of 100 Metres (cu TVA)
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
TE ConnectivityCross Sectional Area
0.33 mm²
Culoare invelis
White
American Wire Gauge
22 AWG
Cable Shape
Multicore
Core Strands
19 / 34 AWG
Lungime
100m
Insulation material
ETFE
Tensiune
600 V ac
Diametru exterior
3.2mm
Temperatura maxima de lucru
+150°C
Temperatura minima de lucru
-65°C
Conductor Material
Copper
Tip cablu
High Temperature
Standarde
NEMA-WC-27500
Shield Type
Tinned Copper Braid
Dimensiune
34 AWG
Number of Strands
19
Tara de origine
Mexico
Detalii produs
TE Connectivity M27500 Harsh Environment Cable
The M27500 Cable is ideal for use within the military and commercial sectors. Particularly involved with airframes, avionics and ground support.