TE Connectivity, XCT Uninsulated Ring Terminal, 12mm Stud Size, 150mm² to 150mm² Wire Size

Nr. stoc RS: 718-7693Producator: TE ConnectivityCod de producator: 709821-3
brand-logo

Documente tehnice

Specificatii

Serie

XCT

Insulation

Uninsulated

Minimum Wire Size mm²

150mm²

Maximum Wire Size mm²

150mm²

Dimensiunea stift

12mm

Placa contact

Tin

Material de contact

Copper

Lungime totala

81.5mm

Detalii produs

TE Connectivity XCT Type Tubular Ring Terminals

XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.

Standards

Designed to comply with NF C 20 130 French standard

TE Connectivity AMPOWER Crimp Terminals

Informatii despre stoc temporar indisponibile

€ 18,04

€ 18,04 Buc. (fara TVA)

€ 21,47

€ 21,47 Buc. (cu TVA)

TE Connectivity, XCT Uninsulated Ring Terminal, 12mm Stud Size, 150mm² to 150mm² Wire Size
Selectati tipul de ambalaj

€ 18,04

€ 18,04 Buc. (fara TVA)

€ 21,47

€ 21,47 Buc. (cu TVA)

TE Connectivity, XCT Uninsulated Ring Terminal, 12mm Stud Size, 150mm² to 150mm² Wire Size
Informatii despre stoc temporar indisponibile
Selectati tipul de ambalaj

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Serie

XCT

Insulation

Uninsulated

Minimum Wire Size mm²

150mm²

Maximum Wire Size mm²

150mm²

Dimensiunea stift

12mm

Placa contact

Tin

Material de contact

Copper

Lungime totala

81.5mm

Detalii produs

TE Connectivity XCT Type Tubular Ring Terminals

XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.

Standards

Designed to comply with NF C 20 130 French standard

TE Connectivity AMPOWER Crimp Terminals