TE Connectivity Black 1.3 mm² Harsh Environment Wire, 16 AWG, 19/29, 100m, ETFE Insulation, 55A0111-16-0

Nr. stoc RS: 329-9398Producator: TE ConnectivityCod de producator: 55A0111-16-0
brand-logo

Documente tehnice

Specificatii

Cross Sectional Area

1.3 mm²

Culoare invelis

Black

American Wire Gauge

16 AWG

Cable Shape

Single Core

Core Strands

19/29

Lungime

100m

Insulation material

ETFE

Tensiune

600 V

Diametru exterior

1.73mm

Temperatura maxima de lucru

+150°C

Temperatura minima de lucru

-65°C

Conductor Material

Tinned Copper

Rezistenta la foc

Flame Retardant, Self-extinguishing

Shield Type

Unshielded

Insulation Wall Thickness

0.127mm

Dimensiune

29 AWG

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Number of Strands

19

Tara de origine

United Kingdom

Detalii produs

Type 55®

Type 55® wire is insulated with modified radiation cross-linked ETFE polymer. The dual wall Airframe construction of type 55® wire is used on numerous aircraft programmes. Also for industrial applications where high temperature rating is required. Dual wall has a 0.25mm total wall thickness & a contrasting core colour (blue) to act as a damage indicator.

S-ar putea să te intereseze
Informatii despre stoc temporar indisponibile

€ 203,70

€ 203,70 1 Reel of 100 Metres (fara TVA)

€ 242,40

€ 242,40 1 Reel of 100 Metres (cu TVA)

TE Connectivity Black 1.3 mm² Harsh Environment Wire, 16 AWG, 19/29, 100m, ETFE Insulation, 55A0111-16-0

€ 203,70

€ 203,70 1 Reel of 100 Metres (fara TVA)

€ 242,40

€ 242,40 1 Reel of 100 Metres (cu TVA)

TE Connectivity Black 1.3 mm² Harsh Environment Wire, 16 AWG, 19/29, 100m, ETFE Insulation, 55A0111-16-0
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

S-ar putea să te intereseze

Documente tehnice

Specificatii

Cross Sectional Area

1.3 mm²

Culoare invelis

Black

American Wire Gauge

16 AWG

Cable Shape

Single Core

Core Strands

19/29

Lungime

100m

Insulation material

ETFE

Tensiune

600 V

Diametru exterior

1.73mm

Temperatura maxima de lucru

+150°C

Temperatura minima de lucru

-65°C

Conductor Material

Tinned Copper

Rezistenta la foc

Flame Retardant, Self-extinguishing

Shield Type

Unshielded

Insulation Wall Thickness

0.127mm

Dimensiune

29 AWG

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Number of Strands

19

Tara de origine

United Kingdom

Detalii produs

Type 55®

Type 55® wire is insulated with modified radiation cross-linked ETFE polymer. The dual wall Airframe construction of type 55® wire is used on numerous aircraft programmes. Also for industrial applications where high temperature rating is required. Dual wall has a 0.25mm total wall thickness & a contrasting core colour (blue) to act as a damage indicator.

S-ar putea să te intereseze