Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
TE ConnectivitySerie
AMP LATCH
Pitch
2.54mm
Numar contacte
20
Number Of Rows
2
Body Orientation
Straight
Montare
Through Hole
Terminal
Solder
Material de contact
Brass
S-ar putea să te intereseze

TE Connectivity AMP-LATCH, 2.54mm Pitch, 20 Way, 2 Row, Straight PCB Header, Through HoleProducator: TE Connectivity
€ 8,74Buc. (fara TVA)
TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), ShroudedProducator: TE Connectivity
€ 5,59Buc. (fara TVA)
P.O.A.
TE Connectivity AMP LATCH Series Straight Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s)
1
P.O.A.
TE Connectivity AMP LATCH Series Straight Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s)
Informatii despre stoc temporar indisponibile
1
Informatii despre stoc temporar indisponibile
S-ar putea să te intereseze

TE Connectivity AMP-LATCH, 2.54mm Pitch, 20 Way, 2 Row, Straight PCB Header, Through HoleProducator: TE Connectivity
€ 8,74Buc. (fara TVA)
TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), ShroudedProducator: TE Connectivity
€ 5,59Buc. (fara TVA)
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
TE ConnectivitySerie
AMP LATCH
Pitch
2.54mm
Numar contacte
20
Number Of Rows
2
Body Orientation
Straight
Montare
Through Hole
Terminal
Solder
Material de contact
Brass
S-ar putea să te intereseze

TE Connectivity AMP-LATCH, 2.54mm Pitch, 20 Way, 2 Row, Straight PCB Header, Through HoleProducator: TE Connectivity
€ 8,74Buc. (fara TVA)
TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), ShroudedProducator: TE Connectivity
€ 5,59Buc. (fara TVA)


