TE Connectivity SSR3 Series Solid State Relay 3 Phase, 25 A Load, Panel Mount, 480 V ac Load

Nr. stoc RS: 223-2005Producator: TE ConnectivityCod de producator: 2-2345984-0
brand-logo

Documente tehnice

Specificatii

Maximum Load Current

25 A

Timp montare

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

48 V ac

Switching Type

Random

Raza actiune

SSR

Minimum Load Current

0.1 A

Configurare contact

SPST

Output Device

Triac

Serie

SSR3

Tara de origine

India

Informatii despre stoc temporar indisponibile

P.O.A.

Buc. (Intr-o cutie de 10) (fara TVA)

TE Connectivity SSR3 Series Solid State Relay 3 Phase, 25 A Load, Panel Mount, 480 V ac Load

P.O.A.

Buc. (Intr-o cutie de 10) (fara TVA)

TE Connectivity SSR3 Series Solid State Relay 3 Phase, 25 A Load, Panel Mount, 480 V ac Load
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Maximum Load Current

25 A

Timp montare

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

48 V ac

Switching Type

Random

Raza actiune

SSR

Minimum Load Current

0.1 A

Configurare contact

SPST

Output Device

Triac

Serie

SSR3

Tara de origine

India