Documente tehnice
Specificatii
Marca
TE ConnectivityTerminated/Unterminated
Terminated
Conector 1
BNC
Conector 2
BNC
Coaxial Type
RG58
Tip conector 1
Male
Tip conector 2
Male
Characteristic Impedance
50 Ω
Lungime
1.5m
Detalii produs
TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Straight Plug
50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies for use with RG-58 coaxial cable. These 50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies are typically used in audio/visual applications, and are available in various cable lengths and with the following body and contact plating options:
Part numbers 1337769-x have a nickel plated body and gold plated centre contact
Part numbers 1337771-x have a silver plated body and a silver plated centre contact
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
P.O.A.
Buc. (Intr-o punga de 50) (fara TVA)
50
P.O.A.
Buc. (Intr-o punga de 50) (fara TVA)
50
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
TE ConnectivityTerminated/Unterminated
Terminated
Conector 1
BNC
Conector 2
BNC
Coaxial Type
RG58
Tip conector 1
Male
Tip conector 2
Male
Characteristic Impedance
50 Ω
Lungime
1.5m
Detalii produs
TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Straight Plug
50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies for use with RG-58 coaxial cable. These 50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies are typically used in audio/visual applications, and are available in various cable lengths and with the following body and contact plating options:
Part numbers 1337769-x have a nickel plated body and gold plated centre contact
Part numbers 1337771-x have a silver plated body and a silver plated centre contact
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.