Documente tehnice
Specificatii
Marca
TE ConnectivityTip produs
Receptacle Housing
Numar contacte
2
Subtip
Female
Number Of Rows
1
Curent nominal
40A
Serie
HDSCS
Culoare
Black
Protectie IP
IP67, IP6K9K
Inaltime
18.5mm
Latime
26mm
Adancime
31.3mm
Housing Material
Glass Filled PBT
Frecventa minima de auto-rezonanta
-40°C
Temperatura maxima de lucru
+140°C
Placa contact
Tin
€ 910,00
€ 1,30 Buc. (Intr-o cutie de 700) (fara TVA)
€ 1.082,90
€ 1,547 Buc. (Intr-o cutie de 700) (cu TVA)
700
€ 910,00
€ 1,30 Buc. (Intr-o cutie de 700) (fara TVA)
€ 1.082,90
€ 1,547 Buc. (Intr-o cutie de 700) (cu TVA)
700
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
TE ConnectivityTip produs
Receptacle Housing
Numar contacte
2
Subtip
Female
Number Of Rows
1
Curent nominal
40A
Serie
HDSCS
Culoare
Black
Protectie IP
IP67, IP6K9K
Inaltime
18.5mm
Latime
26mm
Adancime
31.3mm
Housing Material
Glass Filled PBT
Frecventa minima de auto-rezonanta
-40°C
Temperatura maxima de lucru
+140°C
Placa contact
Tin