TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK15A-12/A, 12V dc, 1.3A, 15.6W, 1 Output, 110 → 175 V dc,

Nr. stoc RS: 284-778Producator: TDK-LambdaCod de producator: HK15A-12/A
brand-logo

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)

Specificatii

Tensiune iesire

12V dc

Curent iesire

1.3A

Putere

15.6W

Numar iesiri

1

Tensiune intrare

110 → 175 V dc, 85 → 132 V ac

Montare

Enclosed

Tip pachet

Enclosed

Lungime

80mm

Latime

68mm

Adancime

23.5mm

Efficiency

74%

Temperatura minima

0°C

Maximum Temperature

+50°C

Greutate

170g

Tara de origine

Japan

Detalii produs

HK-A Series, Single Output, 10 to 150 W

Approvals

UL, CSA

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK15A-12/A, 12V dc, 1.3A, 15.6W, 1 Output, 110 → 175 V dc,

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK15A-12/A, 12V dc, 1.3A, 15.6W, 1 Output, 110 → 175 V dc,

Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)

Specificatii

Tensiune iesire

12V dc

Curent iesire

1.3A

Putere

15.6W

Numar iesiri

1

Tensiune intrare

110 → 175 V dc, 85 → 132 V ac

Montare

Enclosed

Tip pachet

Enclosed

Lungime

80mm

Latime

68mm

Adancime

23.5mm

Efficiency

74%

Temperatura minima

0°C

Maximum Temperature

+50°C

Greutate

170g

Tara de origine

Japan

Detalii produs

HK-A Series, Single Output, 10 to 150 W

Approvals

UL, CSA

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).