Sunnex Halogen Machine Light, 24 V ac, 50 W, Fixed Arm, Short, Swivel
Documente tehnice
Specificatii
Brand
SunnexLamp Type
Halogen
Voltage Rating
24 V ac
Wattage
50 W
Arm Type
Fixed Arm, Short, Swivel
IP Rating
IP65
Cable Length
2m
Informatii despre stoc temporar indisponibile
P.O.A.
Sunnex Halogen Machine Light, 24 V ac, 50 W, Fixed Arm, Short, Swivel
1
P.O.A.
Sunnex Halogen Machine Light, 24 V ac, 50 W, Fixed Arm, Short, Swivel
Informatii despre stoc temporar indisponibile
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Brand
SunnexLamp Type
Halogen
Voltage Rating
24 V ac
Wattage
50 W
Arm Type
Fixed Arm, Short, Swivel
IP Rating
IP65
Cable Length
2m