Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
STMicroelectronicsRated Average On-State Current
0.8A
Timp montare
Through Hole
Tip pachet
TO-92
Maximum Gate Trigger Current
7mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
9.5A
Numar pini
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
5mA
Dimensiuni
4.7 x 3.7 x 4.4mm
Lungime
4.7mm
Latime
3.7mm
Inaltime
4.4mm
Frecventa minima de auto-rezonanta
-40 °C
Temperatura maxima de lucru
+110 °C
Repetitive Peak Off-State Current
0.005mA
Peak On-State Voltage
1.5V
P.O.A.
Buc. (Intr-un pachet de 10) (fara TVA)
Standard
10
P.O.A.
Buc. (Intr-un pachet de 10) (fara TVA)
Informatii despre stoc temporar indisponibile
Standard
10
Informatii despre stoc temporar indisponibile
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
STMicroelectronicsRated Average On-State Current
0.8A
Timp montare
Through Hole
Tip pachet
TO-92
Maximum Gate Trigger Current
7mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
9.5A
Numar pini
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
5mA
Dimensiuni
4.7 x 3.7 x 4.4mm
Lungime
4.7mm
Latime
3.7mm
Inaltime
4.4mm
Frecventa minima de auto-rezonanta
-40 °C
Temperatura maxima de lucru
+110 °C
Repetitive Peak Off-State Current
0.005mA
Peak On-State Voltage
1.5V