Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
STMicroelectronicsNume familie
STM32H7
Tip pachet
LQFP
Timp montare
Surface Mount
Numar pini
144
Device Core
ARM Cortex M7
Data Bus Width
32bit
Program Memory Size
2 MB
Frecventa maxima
400MHz
Capacitate RAM
1 MB
USB Channels
2
Number of PWM Units
2 x 32 bit
Number of SPI Channels
6
Number of USART Channels
4
Typical Operating Supply Voltage
3.6 (Maximum) V
Number of I2C Channels
4
Number of UART Channels
4
Number of CAN Channels
1
Pulse Width Modulation
2 (6 x 32 bit)
Dimensiuni
20.2 x 20.2 x 1.45mm
Latime
20.2mm
Inaltime
1.45mm
Number of Ethernet Channels
1
Program Memory Type
Flash
Frecventa minima de auto-rezonanta
-40 °C
Instruction Set Architecture
DSP, RISC
Maximum Number of Ethernet Channels
1
ADCs
36 x 16 bit
Lungime
20.2mm
Number of ADC Units
3
Temperatura maxima de lucru
+85 °C
Tara de origine
Philippines
€ 17,96
€ 17,96 Buc. (fara TVA)
€ 21,73
€ 21,73 Buc. (cu TVA)
Standard
1
€ 17,96
€ 17,96 Buc. (fara TVA)
€ 21,73
€ 21,73 Buc. (cu TVA)
Informatii despre stoc temporar indisponibile
Standard
1
Informatii despre stoc temporar indisponibile
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
STMicroelectronicsNume familie
STM32H7
Tip pachet
LQFP
Timp montare
Surface Mount
Numar pini
144
Device Core
ARM Cortex M7
Data Bus Width
32bit
Program Memory Size
2 MB
Frecventa maxima
400MHz
Capacitate RAM
1 MB
USB Channels
2
Number of PWM Units
2 x 32 bit
Number of SPI Channels
6
Number of USART Channels
4
Typical Operating Supply Voltage
3.6 (Maximum) V
Number of I2C Channels
4
Number of UART Channels
4
Number of CAN Channels
1
Pulse Width Modulation
2 (6 x 32 bit)
Dimensiuni
20.2 x 20.2 x 1.45mm
Latime
20.2mm
Inaltime
1.45mm
Number of Ethernet Channels
1
Program Memory Type
Flash
Frecventa minima de auto-rezonanta
-40 °C
Instruction Set Architecture
DSP, RISC
Maximum Number of Ethernet Channels
1
ADCs
36 x 16 bit
Lungime
20.2mm
Number of ADC Units
3
Temperatura maxima de lucru
+85 °C
Tara de origine
Philippines