STMicroelectronics, 32bit ARM Cortex M3, STM32F1 Microcontroller, 24MHz, 16 kB Flash, 48-Pin LQFP

Nr. stoc RS: 810-7367Producator: STMicroelectronicsCod de producator: STM32F100C4T7
brand-logo

Documente tehnice

Specificatii

Nume familie

STM32F1

Tip pachet

LQFP

Timp montare

Surface Mount

Numar pini

48

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

16 kB

Frecventa maxima

24MHz

Capacitate RAM

4 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2 → 3.6 V

Temperatura minima de lucru

-40 °C

Instruction Set Architecture

ARM

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Temperatura maxima de lucru

+105 °C

Lungime

7.2mm

ADCs

10 x 12 bit

Inaltime

1.45mm

Number of LIN Channels

1

Latime

7.2mm

Dimensiuni

7.2 x 7.2 x 1.45mm

Pulse Width Modulation

1 (6 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Detalii produs

STM32F100 Value Line Series Microcontrollers, STMicroelectronics

The STM32F100 Value line is based on the ARM Cortex™ M3 MCU incorporating 24 MHz CPU with motor control and CEC functions. The STM32 family ARM Cortex-M3 32 bit Flash microcontrollers product range operates low power, low voltage and combine high performance with real time capabilities. They are pin to pin and software compatible.

STMicroelectronics Advanced ARM 32-bit processor low and medium density value line with up to 512 KB Flash, timers, ADC, DAC and comm interface also available in different packages. ST’s STM32F100 microcontroller family is suitable in a wide area such as application control and user interfaces; medical and handheld equipment; PC and gaming peripherals; GPS platforms and industrial applications.

STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.

Inspiră. Proiectează. Colaborează

ÎNSCRIE-TE GRATIS

Fara taxe ascunse!

design-spark
design-spark
  • Descărcați și utilizați software-ul nostru DesignSpark pentru modelele dumneavoastră PCB și mecanice 3D
  • Vizualizați și contribuiți cu conținutul site-ului web și forumuri
  • Descărcați modele 3D, scheme și amprente de la peste un milion de produse
Click aici pentru a afla mai multe
Informatii despre stoc temporar indisponibile

P.O.A.

Buc. (Intr-un pachet de 5) (fara TVA)

STMicroelectronics, 32bit ARM Cortex M3, STM32F1 Microcontroller, 24MHz, 16 kB Flash, 48-Pin LQFP
Selectati tipul de ambalaj

P.O.A.

Buc. (Intr-un pachet de 5) (fara TVA)

STMicroelectronics, 32bit ARM Cortex M3, STM32F1 Microcontroller, 24MHz, 16 kB Flash, 48-Pin LQFP
Informatii despre stoc temporar indisponibile
Selectati tipul de ambalaj

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Inspiră. Proiectează. Colaborează

ÎNSCRIE-TE GRATIS

Fara taxe ascunse!

design-spark
design-spark
  • Descărcați și utilizați software-ul nostru DesignSpark pentru modelele dumneavoastră PCB și mecanice 3D
  • Vizualizați și contribuiți cu conținutul site-ului web și forumuri
  • Descărcați modele 3D, scheme și amprente de la peste un milion de produse
Click aici pentru a afla mai multe

Documente tehnice

Specificatii

Nume familie

STM32F1

Tip pachet

LQFP

Timp montare

Surface Mount

Numar pini

48

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

16 kB

Frecventa maxima

24MHz

Capacitate RAM

4 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2 → 3.6 V

Temperatura minima de lucru

-40 °C

Instruction Set Architecture

ARM

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Temperatura maxima de lucru

+105 °C

Lungime

7.2mm

ADCs

10 x 12 bit

Inaltime

1.45mm

Number of LIN Channels

1

Latime

7.2mm

Dimensiuni

7.2 x 7.2 x 1.45mm

Pulse Width Modulation

1 (6 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Detalii produs

STM32F100 Value Line Series Microcontrollers, STMicroelectronics

The STM32F100 Value line is based on the ARM Cortex™ M3 MCU incorporating 24 MHz CPU with motor control and CEC functions. The STM32 family ARM Cortex-M3 32 bit Flash microcontrollers product range operates low power, low voltage and combine high performance with real time capabilities. They are pin to pin and software compatible.

STMicroelectronics Advanced ARM 32-bit processor low and medium density value line with up to 512 KB Flash, timers, ADC, DAC and comm interface also available in different packages. ST’s STM32F100 microcontroller family is suitable in a wide area such as application control and user interfaces; medical and handheld equipment; PC and gaming peripherals; GPS platforms and industrial applications.

STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.

Inspiră. Proiectează. Colaborează

ÎNSCRIE-TE GRATIS

Fara taxe ascunse!

design-spark
design-spark
  • Descărcați și utilizați software-ul nostru DesignSpark pentru modelele dumneavoastră PCB și mecanice 3D
  • Vizualizați și contribuiți cu conținutul site-ului web și forumuri
  • Descărcați modele 3D, scheme și amprente de la peste un milion de produse
Click aici pentru a afla mai multe