Documente tehnice
Specificatii
Marca
STMicroelectronicsDiode Configuration
Single
Direction Type
Bi-Directional
Minimum Breakdown Voltage
65V
Timp montare
Surface Mount
Tip pachet
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
55V
Numar pini
2
Maximum Peak Pulse Current
100A
Number of Elements per Chip
1
Temperatura minima de lucru
-40 °C
Dimensiuni
4.6 x 3.95 x 2.45mm
Temperatura maxima de lucru
+150 °C
Capacitate
90pF
Inaltime
2.45mm
Test Current
5µA
Surge Current Rating
24A
Lungime
4.6mm
Latime
3.95mm
Maximum Reverse Leakage Current
2µA
Detalii produs
Trisil™ for Telecom Equipment Protection, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
€ 4,05
€ 0,81 Buc. (Intr-un pachet de 5) (fara TVA)
€ 4,82
€ 0,964 Buc. (Intr-un pachet de 5) (cu TVA)
Standard
5
€ 4,05
€ 0,81 Buc. (Intr-un pachet de 5) (fara TVA)
€ 4,82
€ 0,964 Buc. (Intr-un pachet de 5) (cu TVA)
Standard
5
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
STMicroelectronicsDiode Configuration
Single
Direction Type
Bi-Directional
Minimum Breakdown Voltage
65V
Timp montare
Surface Mount
Tip pachet
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
55V
Numar pini
2
Maximum Peak Pulse Current
100A
Number of Elements per Chip
1
Temperatura minima de lucru
-40 °C
Dimensiuni
4.6 x 3.95 x 2.45mm
Temperatura maxima de lucru
+150 °C
Capacitate
90pF
Inaltime
2.45mm
Test Current
5µA
Surge Current Rating
24A
Lungime
4.6mm
Latime
3.95mm
Maximum Reverse Leakage Current
2µA
Detalii produs