Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
STMicroelectronicsMaximum Switching Frequency
400 kHz
Tensiune iesire
5 to 5.2 V
Curent iesire
50 mA, 500 mA
Numar iesiri
2
Timp montare
Through Hole
Tip pachet
PDIP
Numar pini
16
Dimensiuni
20 x 7.1 x 5.1mm
Lungime
20mm
PWM Controller Type
Switching Regulator
Latime
7.1mm
Inaltime
5.1mm
Frecventa minima de auto-rezonanta
-55 °C
Temperatura maxima de lucru
+150 °C
Maximum Operating Supply Voltage
35 V
Minimum Operating Supply Voltage
8 V
Tara de origine
China
Detalii produs
PWM Controllers, STMicroelectronics
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.
PWM (Pulse Width Modulation) Controllers, STMicroelectronics
P.O.A.
Each (Supplied in a Tube) (fara TVA)
Impachetare pentru productie (Tub)
10
P.O.A.
Each (Supplied in a Tube) (fara TVA)
Informatii despre stoc temporar indisponibile
Impachetare pentru productie (Tub)
10
Informatii despre stoc temporar indisponibile
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
STMicroelectronicsMaximum Switching Frequency
400 kHz
Tensiune iesire
5 to 5.2 V
Curent iesire
50 mA, 500 mA
Numar iesiri
2
Timp montare
Through Hole
Tip pachet
PDIP
Numar pini
16
Dimensiuni
20 x 7.1 x 5.1mm
Lungime
20mm
PWM Controller Type
Switching Regulator
Latime
7.1mm
Inaltime
5.1mm
Frecventa minima de auto-rezonanta
-55 °C
Temperatura maxima de lucru
+150 °C
Maximum Operating Supply Voltage
35 V
Minimum Operating Supply Voltage
8 V
Tara de origine
China
Detalii produs
PWM Controllers, STMicroelectronics
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.