STMicroelectronics M95128-RDW6TP, 128kbit EEPROM Memory, 20ns 8-Pin TSSOP Serial-SPI

Nr. stoc RS: 877-2788PProducator: STMicroelectronicsCod de producator: M95128-RDW6TP
brand-logo
Vezi toate produsele din EEPROM

Documente tehnice

Specificatii

Memory Size

128kbit

Interfata

Serial-SPI

Tip pachet

TSSOP

Timp montare

Surface Mount

Numar pini

8

Organisation

16k x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensiuni

3 x 2 x 0.6mm

Number of Words

16k

Temperatura minima de lucru

-40 °C

Temperatura maxima de lucru

+85 °C

Automotive Standard

AEC-Q100

Data Retention

>200yr

Maximum Random Access Time

20ns

Tara de origine

China

Detalii produs

Electrically Erasable PROM Serial SPI, STMicroelectronics

EEPROM Serial Access - STMicroelectronics

Informatii despre stoc temporar indisponibile

€ 43,00

€ 0,43 Buc. (Livrat pe rola) (fara TVA)

€ 51,17

€ 0,512 Buc. (Livrat pe rola) (cu TVA)

STMicroelectronics M95128-RDW6TP, 128kbit EEPROM Memory, 20ns 8-Pin TSSOP Serial-SPI
Selectati tipul de ambalaj

€ 43,00

€ 0,43 Buc. (Livrat pe rola) (fara TVA)

€ 51,17

€ 0,512 Buc. (Livrat pe rola) (cu TVA)

STMicroelectronics M95128-RDW6TP, 128kbit EEPROM Memory, 20ns 8-Pin TSSOP Serial-SPI
Informatii despre stoc temporar indisponibile
Selectati tipul de ambalaj

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

CantitatePret unitarPer Rola
100 - 240€ 0,43€ 4,30
250 - 490€ 0,39€ 3,90
500 - 990€ 0,36€ 3,60
1000+€ 0,33€ 3,30

Documente tehnice

Specificatii

Memory Size

128kbit

Interfata

Serial-SPI

Tip pachet

TSSOP

Timp montare

Surface Mount

Numar pini

8

Organisation

16k x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensiuni

3 x 2 x 0.6mm

Number of Words

16k

Temperatura minima de lucru

-40 °C

Temperatura maxima de lucru

+85 °C

Automotive Standard

AEC-Q100

Data Retention

>200yr

Maximum Random Access Time

20ns

Tara de origine

China

Detalii produs

Electrically Erasable PROM Serial SPI, STMicroelectronics

EEPROM Serial Access - STMicroelectronics