Documente tehnice
Specificatii
Marca
STMicroelectronicsAmplifier Type
Low Power
Timp montare
Surface Mount
Tip pachet
SOIC
Tip alimentare
Single
Numar canale pe cip
2
Numar pini
8
Typical Gain Bandwidth Product
1.1MHz
Typical Slew Rate
0.6V/µs
Temperatura minima de lucru
-55 °C
Temperatura maxima de lucru
+125 °C
Rail to Rail
No
Maximum Input Voltage
30 V
Typical Voltage Gain
100 dB
Curent iesire
60 mA
Tensiune compensare
5mV
Minimum Input Voltage
3 V
Typical Input Voltage Noise Density
55nV/√Hz
Lungime
5mm
Inaltime
1.25mm
Latime
4mm
Tensiune intrare
3 → 30 V
Dimensiuni
5 x 4 x 1.25mm
Input Offset Current
30nA
Detalii produs
LM158, LM258, LM358, Low Power Dual Operational Amplifiers with Low Input Bias Current
The LM158, LM258, LM358 operational amplifiers consist of two independent, high-gain, internally frequency-compensated circuits. In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground.
€ 13,10
€ 1,31 Buc. (Intr-un pachet de 10) (fara TVA)
€ 15,59
€ 1,559 Buc. (Intr-un pachet de 10) (cu TVA)
Standard
10
€ 13,10
€ 1,31 Buc. (Intr-un pachet de 10) (fara TVA)
€ 15,59
€ 1,559 Buc. (Intr-un pachet de 10) (cu TVA)
Standard
10
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Cantitate | Pret unitar | Per Pachet |
---|---|---|
10 - 40 | € 1,31 | € 13,10 |
50 - 90 | € 1,22 | € 12,20 |
100 - 240 | € 1,14 | € 11,40 |
250 - 490 | € 1,07 | € 10,70 |
500+ | € 1,01 | € 10,10 |
Documente tehnice
Specificatii
Marca
STMicroelectronicsAmplifier Type
Low Power
Timp montare
Surface Mount
Tip pachet
SOIC
Tip alimentare
Single
Numar canale pe cip
2
Numar pini
8
Typical Gain Bandwidth Product
1.1MHz
Typical Slew Rate
0.6V/µs
Temperatura minima de lucru
-55 °C
Temperatura maxima de lucru
+125 °C
Rail to Rail
No
Maximum Input Voltage
30 V
Typical Voltage Gain
100 dB
Curent iesire
60 mA
Tensiune compensare
5mV
Minimum Input Voltage
3 V
Typical Input Voltage Noise Density
55nV/√Hz
Lungime
5mm
Inaltime
1.25mm
Latime
4mm
Tensiune intrare
3 → 30 V
Dimensiuni
5 x 4 x 1.25mm
Input Offset Current
30nA
Detalii produs
LM158, LM258, LM358, Low Power Dual Operational Amplifiers with Low Input Bias Current
The LM158, LM258, LM358 operational amplifiers consist of two independent, high-gain, internally frequency-compensated circuits. In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground.