Documente tehnice
Specificatii
Marca
STMicroelectronicsTimp montare
Through Hole
Tip pachet
PDIP
Tip alimentare
Dual
Numar canale pe cip
2
Numar pini
8
Typical Gain Bandwidth Product
4MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate
16V/µs
Temperatura minima de lucru
0 °C
Temperatura maxima de lucru
+70 °C
Typical Voltage Gain
106 dB
Typical Input Voltage Noise Density
15nV/√Hz
Inaltime
3.3mm
Dimensiuni
9.27 x 6.35 x 3.3mm
Lungime
9.27mm
Latime
6.35mm
P.O.A.
1
P.O.A.
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
STMicroelectronicsTimp montare
Through Hole
Tip pachet
PDIP
Tip alimentare
Dual
Numar canale pe cip
2
Numar pini
8
Typical Gain Bandwidth Product
4MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate
16V/µs
Temperatura minima de lucru
0 °C
Temperatura maxima de lucru
+70 °C
Typical Voltage Gain
106 dB
Typical Input Voltage Noise Density
15nV/√Hz
Inaltime
3.3mm
Dimensiuni
9.27 x 6.35 x 3.3mm
Lungime
9.27mm
Latime
6.35mm