Steute Plunger Limit Switch, NO/NC, IP65, Aluminium Alloy Housing, 250V ac Max, 5A Max

Nr. stoc RS: 690-3784Producator: SteuteCod de producator: 12710981
brand-logo

Documente tehnice

Specificatii

Marca

Steute

Actuator Type

Plunger

Normal State Configuration

NO/NC

Protectie IP

IP65

Maximum Current

5A

Housing Material

Aluminium Alloy

Maximum AC Voltage

250V

Maximum DC Voltage

230V

Tip actionare

Snap Action

Lungime

83.6mm

Frecventa minima de auto-rezonanta

-20°C

Adancime

16mm

Latime

40mm

Temperatura maxima de lucru

+60°C

Hazardous Area Certification

ATEX

Mechanical Life

1000000Cycles

Tara de origine

Germany

Informatii despre stoc temporar indisponibile

P.O.A.

Steute Plunger Limit Switch, NO/NC, IP65, Aluminium Alloy Housing, 250V ac Max, 5A Max

P.O.A.

Steute Plunger Limit Switch, NO/NC, IP65, Aluminium Alloy Housing, 250V ac Max, 5A Max
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Steute

Actuator Type

Plunger

Normal State Configuration

NO/NC

Protectie IP

IP65

Maximum Current

5A

Housing Material

Aluminium Alloy

Maximum AC Voltage

250V

Maximum DC Voltage

230V

Tip actionare

Snap Action

Lungime

83.6mm

Frecventa minima de auto-rezonanta

-20°C

Adancime

16mm

Latime

40mm

Temperatura maxima de lucru

+60°C

Hazardous Area Certification

ATEX

Mechanical Life

1000000Cycles

Tara de origine

Germany