Documente tehnice
Specificatii
Marca
StaubliCuloare
Green
Subtip
Female
Terminal
Solder
Tensiune nominala
1000V
Curent nominal
32A
Connector Size
4 mm
Placa contact
Gold
Lungime
38.5mm
Tip produs
Banana Socket
Material de contact
Brass
Tara de origine
Switzerland
Detalii produs
Socket - Studded, CAT III - SLB4-G Series
Approvals
UL Recognised; UL Recognised for Canada
€ 11,02
€ 5,51 Buc. (Intr-un pachet de 2) (fara TVA)
€ 13,11
€ 6,557 Buc. (Intr-un pachet de 2) (cu TVA)
2
€ 11,02
€ 5,51 Buc. (Intr-un pachet de 2) (fara TVA)
€ 13,11
€ 6,557 Buc. (Intr-un pachet de 2) (cu TVA)
2
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Cantitate | Pret unitar | Per Pachet |
---|---|---|
2 - 18 | € 5,51 | € 11,02 |
20 - 48 | € 5,05 | € 10,10 |
50 - 98 | € 4,57 | € 9,14 |
100+ | € 4,14 | € 8,28 |
Documente tehnice
Specificatii
Marca
StaubliCuloare
Green
Subtip
Female
Terminal
Solder
Tensiune nominala
1000V
Curent nominal
32A
Connector Size
4 mm
Placa contact
Gold
Lungime
38.5mm
Tip produs
Banana Socket
Material de contact
Brass
Tara de origine
Switzerland
Detalii produs
Socket - Studded, CAT III - SLB4-G Series
Approvals
UL Recognised; UL Recognised for Canada