Documente tehnice
Specificatii
Marca
StarTech.comTip produs
Extender
Video Connection Type
HDMI
Number of Video Ports
1
Transmission Method
CAT 5, CAT 6
Rezolutie maxima
4096 x 2160
Extension Distance
35m
Local Device Dimensions
29.3 cm x 76 mm x 2.6 cm
Audio Connection Type
HDMI
Local Device Weight
1.6kg
Remote Device Dimensions
29.3 cm x 76 mm x 2.6 cm
Local Device Depth
76mm
Remote Device Depth
76mm
Tara de origine
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
StarTech.comTip produs
Extender
Video Connection Type
HDMI
Number of Video Ports
1
Transmission Method
CAT 5, CAT 6
Rezolutie maxima
4096 x 2160
Extension Distance
35m
Local Device Dimensions
29.3 cm x 76 mm x 2.6 cm
Audio Connection Type
HDMI
Local Device Weight
1.6kg
Remote Device Dimensions
29.3 cm x 76 mm x 2.6 cm
Local Device Depth
76mm
Remote Device Depth
76mm
Tara de origine
Taiwan, Province Of China