Squire Steel Hasp & Staple, 6.5mm

Nr. stoc RS: 781-1563Producator: SquireCod de producator: LH1
brand-logo

Documente tehnice

Specificatii

Marca

Squire

Material

Steel

Staple Hole Diameter

6.5mm

Tara de origine

Hong Kong

Detalii produs

Squire LH1 Locking Hasp

The Squire LH1 is a robust locking hasp and is made from Zinc plated hardened steel for added security and strength. This Squires LH1 hasp comes complete with a four disc tumbler lock that is hardened

S-ar putea să te intereseze
ABUS Steel Hasp & Staple, 100 x 35mm, 11mm
€ 20,96Buc. (fara TVA)
Informatii indisponibile despre stoc

P.O.A.

Squire Steel Hasp & Staple, 6.5mm

P.O.A.

Squire Steel Hasp & Staple, 6.5mm
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

S-ar putea să te intereseze
ABUS Steel Hasp & Staple, 100 x 35mm, 11mm
€ 20,96Buc. (fara TVA)

Documente tehnice

Specificatii

Marca

Squire

Material

Steel

Staple Hole Diameter

6.5mm

Tara de origine

Hong Kong

Detalii produs

Squire LH1 Locking Hasp

The Squire LH1 is a robust locking hasp and is made from Zinc plated hardened steel for added security and strength. This Squires LH1 hasp comes complete with a four disc tumbler lock that is hardened

S-ar putea să te intereseze
ABUS Steel Hasp & Staple, 100 x 35mm, 11mm
€ 20,96Buc. (fara TVA)