Souriau Sunbank by Eaton, UT0Size 14 Straight Cable Clamp With Strain Relief, For Use With UT0 Series Connectors

Nr. stoc RS: 912-0642Producator: Souriau Sunbank by EatonCod de producator: UT0S14JCSL
brand-logo

Documente tehnice

Specificatii

Utilizare cu

UT0 Series Connectors

Shell Size

14

Body Orientation

Straight

Housing Material

Zinc Alloy

Dimensiune filet

13/16 in - 20

Protectie IP

IP68

Lungime

66.5mm

Strain Relief

Yes

Serie

UT0

Tara de origine

France

Detalii produs

Cable Clamp for UTO/UTOW series

Series UTO/UTOW - Souriau

Informatii despre stoc temporar indisponibile

€ 26,65

€ 26,65 Buc. (fara TVA)

€ 31,71

€ 31,71 Buc. (cu TVA)

Souriau Sunbank by Eaton, UT0Size 14 Straight Cable Clamp With Strain Relief, For Use With UT0 Series Connectors

€ 26,65

€ 26,65 Buc. (fara TVA)

€ 31,71

€ 31,71 Buc. (cu TVA)

Souriau Sunbank by Eaton, UT0Size 14 Straight Cable Clamp With Strain Relief, For Use With UT0 Series Connectors
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

CantitatePret unitar
1 - 9€ 26,65
10 - 24€ 25,32
25+€ 23,03

Documente tehnice

Specificatii

Utilizare cu

UT0 Series Connectors

Shell Size

14

Body Orientation

Straight

Housing Material

Zinc Alloy

Dimensiune filet

13/16 in - 20

Protectie IP

IP68

Lungime

66.5mm

Strain Relief

Yes

Serie

UT0

Tara de origine

France

Detalii produs

Cable Clamp for UTO/UTOW series

Series UTO/UTOW - Souriau