Documente tehnice
Specificatii
Marca
SMCMaximum Suction Flow
85L/min
Maximum Vacuum Pressure
-88kPa
Nozzle Diameter
20mm
Producator
ZH
Maximum Input Pressure
0.45MPa
Tara de origine
Japan
Detalii produs
ZH Series Vacuum Ejector
Informatii indisponibile despre stoc
P.O.A.
SMC Vacuum Ejector, 20mm nozzle , -88kPa 85L/min, ZH series
1
P.O.A.
SMC Vacuum Ejector, 20mm nozzle , -88kPa 85L/min, ZH series
Informatii indisponibile despre stoc
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
SMCMaximum Suction Flow
85L/min
Maximum Vacuum Pressure
-88kPa
Nozzle Diameter
20mm
Producator
ZH
Maximum Input Pressure
0.45MPa
Tara de origine
Japan
Detalii produs