SMC NPN Solid State Pneumatic Switch, D-M9 Series, 24V dc, with LED indicator

Nr. stoc RS: 826-2385Producator: SMCCod de producator: D-M9BWVZ
brand-logo

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)

Specificatii

Marca

SMC

Producator

D-M9

Tip produs

Solid State

Tensiune

24V dc

Operation

NPN

Compatibil cu

Size 05, 1 CRJ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator

Indicator LED

Yes

Tensiune

≤4V

Protectie IP

IP67

Temperatura maxima de lucru

+60°C

Temperatura minima de lucru

-10°C

Detalii produs

D-M9 Series

D-M9 series solid-state magnetic sensor for pneumatic actuators. These pneumatic switch sensors are the output style: 2 wire. The enclosure rating is watertight with a rating of IP67. The D-M9 is available in an optional two colour indicator to eliminate the guess work out of setting a sensor.

Auto Switches

Informatii despre stoc temporar indisponibile

P.O.A.

SMC NPN Solid State Pneumatic Switch, D-M9 Series, 24V dc, with LED indicator

P.O.A.

SMC NPN Solid State Pneumatic Switch, D-M9 Series, 24V dc, with LED indicator
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)

Specificatii

Marca

SMC

Producator

D-M9

Tip produs

Solid State

Tensiune

24V dc

Operation

NPN

Compatibil cu

Size 05, 1 CRJ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator

Indicator LED

Yes

Tensiune

≤4V

Protectie IP

IP67

Temperatura maxima de lucru

+60°C

Temperatura minima de lucru

-10°C

Detalii produs

D-M9 Series

D-M9 series solid-state magnetic sensor for pneumatic actuators. These pneumatic switch sensors are the output style: 2 wire. The enclosure rating is watertight with a rating of IP67. The D-M9 is available in an optional two colour indicator to eliminate the guess work out of setting a sensor.

Auto Switches