SMC CRB2 Series 9.9 bar Rotary Actuator, 90° Rotary Angle, 30mm Bore

Nr. stoc RS: 712-1034Producator: SMCCod de producator: CDRB2BW30-90S
brand-logo

Documente tehnice

Specificatii

Marca

SMC

Rotary Angle

90°

Alezaj

30mm

Producator

CRB2

Presiune maxima de operare

9.9 bar

Absolute Maximum Pressure

1MPa

Cushioning Type

Rubber

Conexiune port

M5 x 0.8

Greutate

203g

Tara de origine

Japan

Detalii produs

Series CRB Vane Type Rotary Actuators 10mm to 30mm Diameter

The CRB Series of single or double vane type, rotary actuator is available in a range of bore sizes. The CRB Series offers excellent reliability and durability.

Vane Types 10-80mm Diameter

A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.

S-ar putea să te intereseze
Informatii indisponibile despre stoc

P.O.A.

SMC CRB2 Series 9.9 bar Rotary Actuator, 90° Rotary Angle, 30mm Bore

P.O.A.

SMC CRB2 Series 9.9 bar Rotary Actuator, 90° Rotary Angle, 30mm Bore
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

S-ar putea să te intereseze

Documente tehnice

Specificatii

Marca

SMC

Rotary Angle

90°

Alezaj

30mm

Producator

CRB2

Presiune maxima de operare

9.9 bar

Absolute Maximum Pressure

1MPa

Cushioning Type

Rubber

Conexiune port

M5 x 0.8

Greutate

203g

Tara de origine

Japan

Detalii produs

Series CRB Vane Type Rotary Actuators 10mm to 30mm Diameter

The CRB Series of single or double vane type, rotary actuator is available in a range of bore sizes. The CRB Series offers excellent reliability and durability.

Vane Types 10-80mm Diameter

A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.

S-ar putea să te intereseze