Documente tehnice
Specificatii
Marca
SKFDiametru interior
60mm
Outside Diameter
130mm
Latime cursa
31mm
Tip rulment cu bile
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Brass
Number of Rows
1
Evaluare sarcina statica
76.5kN
Evaluare dinamica de sarcina
104kN
Alezaj
Parallel
Bearing Series
3 Medium
Partial Bearing Code
7312
Tara de origine
Germany
€ 328,69
€ 328,69 Buc. (fara TVA)
€ 391,14
€ 391,14 Buc. (cu TVA)
1
€ 328,69
€ 328,69 Buc. (fara TVA)
€ 391,14
€ 391,14 Buc. (cu TVA)
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
SKFDiametru interior
60mm
Outside Diameter
130mm
Latime cursa
31mm
Tip rulment cu bile
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Brass
Number of Rows
1
Evaluare sarcina statica
76.5kN
Evaluare dinamica de sarcina
104kN
Alezaj
Parallel
Bearing Series
3 Medium
Partial Bearing Code
7312
Tara de origine
Germany