Documente tehnice
Specificatii
Marca
SKFDiametru interior
12mm
Outside Diameter
37mm
Latime cursa
17mm
Tip rulment cu bile
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Evaluare sarcina statica
4.15kN
Evaluare dinamica de sarcina
9.75kN
Clearance Code
CN
Alezaj
Parallel
Bearing Series
2 Light
Model
62301-2RS1
Partial Bearing Code
62301
Tara de origine
Italy
€ 22,45
€ 22,45 Buc. (fara TVA)
€ 26,72
€ 26,72 Buc. (cu TVA)
1
€ 22,45
€ 22,45 Buc. (fara TVA)
€ 26,72
€ 26,72 Buc. (cu TVA)
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
SKFDiametru interior
12mm
Outside Diameter
37mm
Latime cursa
17mm
Tip rulment cu bile
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Evaluare sarcina statica
4.15kN
Evaluare dinamica de sarcina
9.75kN
Clearance Code
CN
Alezaj
Parallel
Bearing Series
2 Light
Model
62301-2RS1
Partial Bearing Code
62301
Tara de origine
Italy