SKF 32207J2/Q 35mm I.D Taper Roller Bearing, 72mm O.D

Nr. stoc RS: 506-781Producator: SKFCod de producator: 32207J2/Q
brand-logo

Documente tehnice

Specificatii

Marca

SKF

Diametru interior

35mm

Outside Diameter

72mm

Roller Bearing Type

Taper

Latime cursa

24.25mm

Alezaj

Tapered

Material

Metal

Evaluare sarcina statica

78kN

Cage Material

Steel

Number of Rows

1

Evaluare dinamica de sarcina

76.5kN

End Type

Open

Reference Speed

8000rpm

Limiting Speed

9500rpm

Fatigue Limit Load

8.5kN

Tara de origine

China

Detalii produs

Metric

Single-row taper roller bearings can only take axial loads in one direction. The forces generated in the bearing by radial loads, and the force acting axially, must be offset by an external counter force. This is why in practice single-row taper bearings are mounted against a second taper roller bearing.

S-ar putea să te intereseze
Informatii despre stoc temporar indisponibile

€ 32,85

€ 32,85 Buc. (fara TVA)

€ 39,09

€ 39,09 Buc. (cu TVA)

SKF 32207J2/Q 35mm I.D Taper Roller Bearing, 72mm O.D

€ 32,85

€ 32,85 Buc. (fara TVA)

€ 39,09

€ 39,09 Buc. (cu TVA)

SKF 32207J2/Q 35mm I.D Taper Roller Bearing, 72mm O.D
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

S-ar putea să te intereseze

Documente tehnice

Specificatii

Marca

SKF

Diametru interior

35mm

Outside Diameter

72mm

Roller Bearing Type

Taper

Latime cursa

24.25mm

Alezaj

Tapered

Material

Metal

Evaluare sarcina statica

78kN

Cage Material

Steel

Number of Rows

1

Evaluare dinamica de sarcina

76.5kN

End Type

Open

Reference Speed

8000rpm

Limiting Speed

9500rpm

Fatigue Limit Load

8.5kN

Tara de origine

China

Detalii produs

Metric

Single-row taper roller bearings can only take axial loads in one direction. The forces generated in the bearing by radial loads, and the force acting axially, must be offset by an external counter force. This is why in practice single-row taper bearings are mounted against a second taper roller bearing.

S-ar putea să te intereseze