Siemens Pressure Sensor, 0bar Min, 2.5bar Max, Analogue Output, Relative Reading

Nr. stoc RS: 125-3724Producator: SiemensCod de producator: 7MF1565-3BD00-1AA1
brand-logo

Documente tehnice

Specificatii

Marca

Siemens

Tip citire presiune

Relative

Citire presiune minima

0bar

Presiune maxima

2.5bar

Acuratete

0.25 %

Tip iesire

Analogue

Mediu masurat

Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour

Process Connection

G1/2

Analogue Output

4 → 20 mA

Conexiune electrica

DIN EN 175301 Connector, M16

Timp de raspuns

<5 ms

Maximum Current

20 mA

Tensiunea de alimentare

7 → 33 V dc

Housing Material

Stainless Steel

Frecventa minima de auto-rezonanta

-25°C

Timp montare

Threaded

Protectie IP

IP65, IP67

Temperatura maxima de lucru

+85°C

Tara de origine

Switzerland

Detalii produs

Siemens SITRANS P200 Series Pressure Transmitters

Siemens SITRANS P200 pressure transmitter measures the gauge and absolute pressure of liquids, gases and vapours. Featuring a ceramic measuring cell with a thin-film resistance bridge that the operating pressure is transmitted through. The P200 pressure sensors consist of a piezoresistive measuring cell with a diaphragm installed in a stainless steel enclosure.

Informatii despre stoc temporar indisponibile

€ 228,59

€ 228,59 Buc. (fara TVA)

€ 272,02

€ 272,02 Buc. (cu TVA)

Siemens Pressure Sensor, 0bar Min, 2.5bar Max, Analogue Output, Relative Reading

€ 228,59

€ 228,59 Buc. (fara TVA)

€ 272,02

€ 272,02 Buc. (cu TVA)

Siemens Pressure Sensor, 0bar Min, 2.5bar Max, Analogue Output, Relative Reading
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Siemens

Tip citire presiune

Relative

Citire presiune minima

0bar

Presiune maxima

2.5bar

Acuratete

0.25 %

Tip iesire

Analogue

Mediu masurat

Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour

Process Connection

G1/2

Analogue Output

4 → 20 mA

Conexiune electrica

DIN EN 175301 Connector, M16

Timp de raspuns

<5 ms

Maximum Current

20 mA

Tensiunea de alimentare

7 → 33 V dc

Housing Material

Stainless Steel

Frecventa minima de auto-rezonanta

-25°C

Timp montare

Threaded

Protectie IP

IP65, IP67

Temperatura maxima de lucru

+85°C

Tara de origine

Switzerland

Detalii produs

Siemens SITRANS P200 Series Pressure Transmitters

Siemens SITRANS P200 pressure transmitter measures the gauge and absolute pressure of liquids, gases and vapours. Featuring a ceramic measuring cell with a thin-film resistance bridge that the operating pressure is transmitted through. The P200 pressure sensors consist of a piezoresistive measuring cell with a diaphragm installed in a stainless steel enclosure.