Documente tehnice
Specificatii
Marca
SiemensPutere
0.75 kW
Phase
3
Tensiunea de alimentare
400 V ac
Curent nominal
3.7 A
Utilizare cu
AC Motors
Serie
MICROMASTER 440
Protectie IP
IP20
Output Frequency
0 → 550Hz
Adancime totala
149mm
Lungime totala
173mm
Latime totala
73mm
Detalii produs
Micromaster 440,1-phase 230V input or 3-phase 440V input
The Siemens Micromaster 440 is an AC vector drive designed for automation applications that require broad functionality and dynamic response. The Micromaster 440 features an integrated brake chopper and has the ability to stop at a target position without an encoder. This ensures outstanding precision during braking and short declaration ramps. The sophisticated vector control function ensures precise speed control, even when sudden load changes occur.
The Siemens Micromaster 440 is a high performance vector control inverter, offering more advanced and sophisticated control in automation applications.
Siemens Micromaster 420//440 Range
The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.
P.O.A.
1
P.O.A.
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
SiemensPutere
0.75 kW
Phase
3
Tensiunea de alimentare
400 V ac
Curent nominal
3.7 A
Utilizare cu
AC Motors
Serie
MICROMASTER 440
Protectie IP
IP20
Output Frequency
0 → 550Hz
Adancime totala
149mm
Lungime totala
173mm
Latime totala
73mm
Detalii produs
Micromaster 440,1-phase 230V input or 3-phase 440V input
The Siemens Micromaster 440 is an AC vector drive designed for automation applications that require broad functionality and dynamic response. The Micromaster 440 features an integrated brake chopper and has the ability to stop at a target position without an encoder. This ensures outstanding precision during braking and short declaration ramps. The sophisticated vector control function ensures precise speed control, even when sudden load changes occur.
The Siemens Micromaster 440 is a high performance vector control inverter, offering more advanced and sophisticated control in automation applications.
Siemens Micromaster 420//440 Range
The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.