Siemens SIMATIC S7-1500F Series PLC CPU for Use with SIMATIC S7-1500F, 24 V dc Supply

Nr. stoc RS: 200-8965Producator: SiemensCod de producator: 6ES7511-1FK02-0AB0
brand-logo

Documente tehnice

Specificatii

Marca

Siemens

Producator

SIMATIC S7-1500F

Utilizare cu

SIMATIC S7-1500F

Tensiunea de alimentare

24 V dc

Numar iesiri

32

Memory

225 (Work) kB

Programming Interface

Profinet

Adancime

147mm

Temperatura minima de lucru

-25°C

Lungime

35mm

Latime

129mm

Programming Language Used

FBD, GRAPH, LAD, SCL, STL

Dimensiuni

35 x 129 x 147 mm

Temperatura maxima de lucru

+60 (horizontal installation)°C

Tara de origine

Germany

Informatii despre stoc temporar indisponibile

P.O.A.

Siemens SIMATIC S7-1500F Series PLC CPU for Use with SIMATIC S7-1500F, 24 V dc Supply

P.O.A.

Siemens SIMATIC S7-1500F Series PLC CPU for Use with SIMATIC S7-1500F, 24 V dc Supply
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Siemens

Producator

SIMATIC S7-1500F

Utilizare cu

SIMATIC S7-1500F

Tensiunea de alimentare

24 V dc

Numar iesiri

32

Memory

225 (Work) kB

Programming Interface

Profinet

Adancime

147mm

Temperatura minima de lucru

-25°C

Lungime

35mm

Latime

129mm

Programming Language Used

FBD, GRAPH, LAD, SCL, STL

Dimensiuni

35 x 129 x 147 mm

Temperatura maxima de lucru

+60 (horizontal installation)°C

Tara de origine

Germany