Documente tehnice
Specificatii
Marca
SiemensProducator
LOGO! 8
Number of Inputs
8
Tip iesire
Relay
Utilizare cu
LOGO Series
Tensiunea de alimentare
12 → 24 V dc
Input Type
Analogue, Digital
Numar iesiri
4
Network Type
Ethernet
Programming Interface
HMI, PC
Temperatura minima de lucru
0°C
Dimensiuni
108 x 90 x 55 mm
Display Included
Yes
Program Capacity
400 Blocks
Adancime
55mm
Lungime
108mm
Timp montare
DIN Rail
Programming Language Used
Basic
Curent iesire
10 A
Temperatura maxima de lucru
+55°C
Tara de origine
China
Detalii produs
LOGO! 8 - TD Starter Kit
LOGO!8 is the latest generation of intelligent Logic Modules from Siemens, offering a refined upgrade from the previous generation. Improvements include simplified handling, new optical indicating display and full communication functions via Ethernet across the full range of Logic Modules.
Another added benefit of the LOGO!8 is that all Logic Modules come equipped with an integrated Web Server with "Drag & Drop" programming, no HTML coding knowledge required"
Siemens LOGO! 8 Series
P.O.A.
1
P.O.A.
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
SiemensProducator
LOGO! 8
Number of Inputs
8
Tip iesire
Relay
Utilizare cu
LOGO Series
Tensiunea de alimentare
12 → 24 V dc
Input Type
Analogue, Digital
Numar iesiri
4
Network Type
Ethernet
Programming Interface
HMI, PC
Temperatura minima de lucru
0°C
Dimensiuni
108 x 90 x 55 mm
Display Included
Yes
Program Capacity
400 Blocks
Adancime
55mm
Lungime
108mm
Timp montare
DIN Rail
Programming Language Used
Basic
Curent iesire
10 A
Temperatura maxima de lucru
+55°C
Tara de origine
China
Detalii produs
LOGO! 8 - TD Starter Kit
LOGO!8 is the latest generation of intelligent Logic Modules from Siemens, offering a refined upgrade from the previous generation. Improvements include simplified handling, new optical indicating display and full communication functions via Ethernet across the full range of Logic Modules.
Another added benefit of the LOGO!8 is that all Logic Modules come equipped with an integrated Web Server with "Drag & Drop" programming, no HTML coding knowledge required"