Siemens LOGO! 8 Logic Module, 12 → 24 V dc Relay, 8 x Input, 4 x Output Without Display

Nr. stoc RS: 825-1647Producator: SiemensCod de producator: 6ED1052-2MD00-0BA8
brand-logo

Documente tehnice

Specificatii

Marca

Siemens

Producator

LOGO! 8

Number of Inputs

8

Tip iesire

Relay

Tensiunea de alimentare

12 → 24 V dc

Input Type

Digital

Numar iesiri

4

Network Type

Ethernet

Programming Interface

Computer

Temperatura minima de lucru

0°C

Dimensiuni

90 x 71.5 x 60 mm

Communication Port Type

RJ45

Display Included

No

Adancime

60mm

Lungime

90mm

Latime

71.5mm

Timp montare

DIN Rail

Programming Language Used

FBD, Ladder Logic

Curent iesire

10 A

Temperatura maxima de lucru

+55°C

Detalii produs

LOGO! 8 - Logic Modules

LOGO!8 is the latest generation of intelligent Logic Modules from Siemens, offering a refined upgrade from the previous generation. Improvements include simplified handling, new optical indicating display and full communication functions via Ethernet across the full range of Logic Modules.
Another added benefit of the LOGO!8 is that all Logic Modules come equipped with an integrated Web Server for monitoring and control with LOGO! via WLAN and the Internet; easy to configure, no HTML programming knowledge required.

Siemens LOGO! 8 Series

Informatii despre stoc temporar indisponibile

P.O.A.

Siemens LOGO! 8 Logic Module, 12 → 24 V dc Relay, 8 x Input, 4 x Output Without Display

P.O.A.

Siemens LOGO! 8 Logic Module, 12 → 24 V dc Relay, 8 x Input, 4 x Output Without Display
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Siemens

Producator

LOGO! 8

Number of Inputs

8

Tip iesire

Relay

Tensiunea de alimentare

12 → 24 V dc

Input Type

Digital

Numar iesiri

4

Network Type

Ethernet

Programming Interface

Computer

Temperatura minima de lucru

0°C

Dimensiuni

90 x 71.5 x 60 mm

Communication Port Type

RJ45

Display Included

No

Adancime

60mm

Lungime

90mm

Latime

71.5mm

Timp montare

DIN Rail

Programming Language Used

FBD, Ladder Logic

Curent iesire

10 A

Temperatura maxima de lucru

+55°C

Detalii produs

LOGO! 8 - Logic Modules

LOGO!8 is the latest generation of intelligent Logic Modules from Siemens, offering a refined upgrade from the previous generation. Improvements include simplified handling, new optical indicating display and full communication functions via Ethernet across the full range of Logic Modules.
Another added benefit of the LOGO!8 is that all Logic Modules come equipped with an integrated Web Server for monitoring and control with LOGO! via WLAN and the Internet; easy to configure, no HTML programming knowledge required.

Siemens LOGO! 8 Series