Siemens SIMATIC Series KP400 Basic HMI Panel - 4.3 in, TFT Display, 480 x 272

Nr. stoc RS: 864-3995Producator: SiemensCod de producator: 6AV6647-0AJ11-3AX1
brand-logo

Documente tehnice

Specificatii

Marca

Siemens

Producator

SIMATIC

Product Range

KP400 Basic

Tip afisare

TFT

Manufacturer Part No.

6AV6647-0AJ11-3AX1

Rezolutie display

480 x 272

Numar porturi

1

Port Type

Ethernet

Processor Type

32 Bit RISC

Onboard Memory

1 MB

Display Size

4.3 in

Backlighting

Yes

Protectie IP

IP20, IP65

Display Colour

Colour

Latime

189mm

Kit Included

Yes

Lungime

162mm

Adancime

33mm

Temperatura maxima de lucru

+50°C

Interfata

PROFINET

Tensiunea de alimentare

24 V dc

Temperatura minima de lucru

0°C

Dimensiuni

162 x 189 x 33 mm

Tara de origine

Germany

Informatii despre stoc temporar indisponibile

€ 613,65

€ 613,65 Buc. (fara TVA)

€ 730,24

€ 730,24 Buc. (cu TVA)

Siemens SIMATIC Series KP400 Basic HMI Panel - 4.3 in, TFT Display, 480 x 272

€ 613,65

€ 613,65 Buc. (fara TVA)

€ 730,24

€ 730,24 Buc. (cu TVA)

Siemens SIMATIC Series KP400 Basic HMI Panel - 4.3 in, TFT Display, 480 x 272
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Siemens

Producator

SIMATIC

Product Range

KP400 Basic

Tip afisare

TFT

Manufacturer Part No.

6AV6647-0AJ11-3AX1

Rezolutie display

480 x 272

Numar porturi

1

Port Type

Ethernet

Processor Type

32 Bit RISC

Onboard Memory

1 MB

Display Size

4.3 in

Backlighting

Yes

Protectie IP

IP20, IP65

Display Colour

Colour

Latime

189mm

Kit Included

Yes

Lungime

162mm

Adancime

33mm

Temperatura maxima de lucru

+50°C

Interfata

PROFINET

Tensiunea de alimentare

24 V dc

Temperatura minima de lucru

0°C

Dimensiuni

162 x 189 x 33 mm

Tara de origine

Germany