Documente tehnice
Specificatii
Marca
SiemensProducator
TP 2200
Tip afisare
TFT
Manufacturer Part No.
6AV21240XC020AX0
Rezolutie display
1920 x 1080pixels
Numar porturi
3
Port Type
Ethernet, MPI, Profibus DP, USB
Processor Type
X86
Onboard Memory
24 MB
Backlighting
Yes
Tensiunea de alimentare
24 V dc
Protectie IP
IP20, IP65
Temperatura minima de lucru
0°C
Dimensiuni
560 x 380 x 75 mm
Adancime
75mm
Lungime
560mm
Display Size
21.5 in
Display Colour
Colour
Temperatura maxima de lucru
+45°C
Latime
380mm
Tara de origine
Germany
P.O.A.
1
P.O.A.
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
SiemensProducator
TP 2200
Tip afisare
TFT
Manufacturer Part No.
6AV21240XC020AX0
Rezolutie display
1920 x 1080pixels
Numar porturi
3
Port Type
Ethernet, MPI, Profibus DP, USB
Processor Type
X86
Onboard Memory
24 MB
Backlighting
Yes
Tensiunea de alimentare
24 V dc
Protectie IP
IP20, IP65
Temperatura minima de lucru
0°C
Dimensiuni
560 x 380 x 75 mm
Adancime
75mm
Lungime
560mm
Display Size
21.5 in
Display Colour
Colour
Temperatura maxima de lucru
+45°C
Latime
380mm
Tara de origine
Germany