Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP66, IP67

Nr. stoc RS: 153-105Producator: SiemensCod de producator: 3SE5122-0QV10-1AA7
brand-logo

Documente tehnice

Specificatii

Marca

Siemens

Serie

3SE5

Configurare contact

1 NO/2 NC

Number of Positions

5

Protectie IP

IP66, IP67

Tara de origine

Germany

Informatii indisponibile despre stoc

€ 95,99

€ 95,99 Buc. (fara TVA)

€ 114,23

€ 114,23 Buc. (cu TVA)

Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP66, IP67

€ 95,99

€ 95,99 Buc. (fara TVA)

€ 114,23

€ 114,23 Buc. (cu TVA)

Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP66, IP67
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Siemens

Serie

3SE5

Configurare contact

1 NO/2 NC

Number of Positions

5

Protectie IP

IP66, IP67

Tara de origine

Germany