Siemens 3RF2 Series Solid State Relay, 30 A Load, Chassis Mount, 600 V ac Load, 30 Vdc Control

Nr. stoc RS: 153-238Producator: SiemensCod de producator: 3RF2230-3AB45
brand-logo

Documente tehnice

Specificatii

Marca

Siemens

Maximum Load Current

30 A

Timp montare

Chassis Mount

Maximum Load Voltage

600 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

30 Vdc

Minimum Control Voltage

4 V dc

Serie

3RF2

Tara de origine

Germany

Informatii indisponibile despre stoc

€ 140,07

€ 140,07 Buc. (fara TVA)

€ 166,68

€ 166,68 Buc. (cu TVA)

Siemens 3RF2 Series Solid State Relay, 30 A Load, Chassis Mount, 600 V ac Load, 30 Vdc Control

€ 140,07

€ 140,07 Buc. (fara TVA)

€ 166,68

€ 166,68 Buc. (cu TVA)

Siemens 3RF2 Series Solid State Relay, 30 A Load, Chassis Mount, 600 V ac Load, 30 Vdc Control
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Siemens

Maximum Load Current

30 A

Timp montare

Chassis Mount

Maximum Load Voltage

600 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

30 Vdc

Minimum Control Voltage

4 V dc

Serie

3RF2

Tara de origine

Germany