Siemens Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current

Nr. stoc RS: 243-4307Producator: SiemensCod de producator: 3LD2804-1TP51
brand-logo

Documente tehnice

Specificatii

Marca

Siemens

Numar poli

3

Maximum Current

125A

Fuse Current Rating

125A

Enclosed/Not Enclosed

Enclosed

Normal State Configuration

1NC/1NO

Raza actiune

Sentron

Serie

3LD

Mechanical Fuse Size

RK5

Throw Configuration

3P

Tara de origine

Germany

Informatii despre stoc temporar indisponibile

€ 156,82

€ 156,82 Buc. (fara TVA)

€ 186,62

€ 186,62 Buc. (cu TVA)

Siemens Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current

€ 156,82

€ 156,82 Buc. (fara TVA)

€ 186,62

€ 186,62 Buc. (cu TVA)

Siemens Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Siemens

Numar poli

3

Maximum Current

125A

Fuse Current Rating

125A

Enclosed/Not Enclosed

Enclosed

Normal State Configuration

1NC/1NO

Raza actiune

Sentron

Serie

3LD

Mechanical Fuse Size

RK5

Throw Configuration

3P

Tara de origine

Germany