Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
SickSensor Style
Block
Detection Type
Retroreflective
Detection Range
40 mm → 1 m
Tip iesire
PNP
Conexiune electrica
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
Protectie IP
IP66, IP67
Maximum Current
100 mA
Timp de raspuns
<2.5 ms
Temperatura minima de lucru
-30°C
Serie
W11-2
Housing Material
ABS, PMMA
Timp montare
Panel Mount
Temperatura maxima de lucru
+60°C
Tara de origine
Germany
Detalii produs
Photoelectric Proximity Sensors - W12 Series
SICK W12-3 photoelectric sensors are enclosed in a rugged metal housing for demanding applications. Distinguished by the ability to offer reliable detection over long sensing distances. The sensors are compatible for various operations, with the in-built SICK ASIC technology. The W12-3 photoelectric sensors offer many advantages over conventional optical sensors due to superior OES technology. With a wide selection of variants, simple mounting and excellent detection reliability, even under difficult conditions.
PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.
The W12-3 heavy duty photoelectric sensors are designed to enable intuitive set-up. Teach buttons and LED indicators located or the rear panel allow the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.
€ 150,70
€ 150,70 Buc. (fara TVA)
€ 182,35
€ 182,35 Buc. (cu TVA)
1
€ 150,70
€ 150,70 Buc. (fara TVA)
€ 182,35
€ 182,35 Buc. (cu TVA)
Informatii despre stoc temporar indisponibile
1
Informatii despre stoc temporar indisponibile
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
SickSensor Style
Block
Detection Type
Retroreflective
Detection Range
40 mm → 1 m
Tip iesire
PNP
Conexiune electrica
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
Protectie IP
IP66, IP67
Maximum Current
100 mA
Timp de raspuns
<2.5 ms
Temperatura minima de lucru
-30°C
Serie
W11-2
Housing Material
ABS, PMMA
Timp montare
Panel Mount
Temperatura maxima de lucru
+60°C
Tara de origine
Germany
Detalii produs
Photoelectric Proximity Sensors - W12 Series
SICK W12-3 photoelectric sensors are enclosed in a rugged metal housing for demanding applications. Distinguished by the ability to offer reliable detection over long sensing distances. The sensors are compatible for various operations, with the in-built SICK ASIC technology. The W12-3 photoelectric sensors offer many advantages over conventional optical sensors due to superior OES technology. With a wide selection of variants, simple mounting and excellent detection reliability, even under difficult conditions.
PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.
The W12-3 heavy duty photoelectric sensors are designed to enable intuitive set-up. Teach buttons and LED indicators located or the rear panel allow the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.