SICK Background Suppression Photoelectric Sensor, Barrel Sensor, 1 mm → 450 mm Detection Range

Nr. stoc RS: 763-7886Producator: SICKCod de producator: VTE180-2P42442
brand-logo

Documente tehnice

Specificatii

Marca

Sick

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

1 mm → 450 mm

Tip iesire

PNP

Conexiune electrica

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

Protectie IP

IP67

Maximum Current

100 mA

Timp de raspuns

<500 μs

Temperatura maxima de lucru

+55°C

Frecventa minima de auto-rezonanta

-25°C

Serie

V180-2

Housing Material

Nickel Plated Brass, PC

Timp montare

Threaded

Tara de origine

China

Detalii produs

Sick Photoelectric Sensor - VTE180 Series

Sick's VTE180 series of photoelectric proximity sensors are brought to you in a cylindrical M18 housing, they feature scanning distances of 400 mm. They provide a cost-effective solution to lower installation costs.

Informatii despre stoc temporar indisponibile

€ 106,37

€ 106,37 Buc. (fara TVA)

€ 126,58

€ 126,58 Buc. (cu TVA)

SICK Background Suppression Photoelectric Sensor, Barrel Sensor, 1 mm → 450 mm Detection Range

€ 106,37

€ 106,37 Buc. (fara TVA)

€ 126,58

€ 126,58 Buc. (cu TVA)

SICK Background Suppression Photoelectric Sensor, Barrel Sensor, 1 mm → 450 mm Detection Range
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Sick

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

1 mm → 450 mm

Tip iesire

PNP

Conexiune electrica

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

Protectie IP

IP67

Maximum Current

100 mA

Timp de raspuns

<500 μs

Temperatura maxima de lucru

+55°C

Frecventa minima de auto-rezonanta

-25°C

Serie

V180-2

Housing Material

Nickel Plated Brass, PC

Timp montare

Threaded

Tara de origine

China

Detalii produs

Sick Photoelectric Sensor - VTE180 Series

Sick's VTE180 series of photoelectric proximity sensors are brought to you in a cylindrical M18 housing, they feature scanning distances of 400 mm. They provide a cost-effective solution to lower installation costs.