SICK Inductive Block Proximity Sensor, 20 mm Detection, PNP NC, 10 → 30 V dc

Nr. stoc RS: 209-2549Producator: SICKCod de producator: IQ40-20BPOKK0S
brand-logo

Documente tehnice

Specificatii

Marca

Sick

Tehnologie senzor

Inductive

Body Style

Block

Detection Range

20 mm

Output Function

NC

Digital Switching Output Type

PNP

Tip conexiune

Screw Terminal

Tensiunea de alimentare

10 → 30 V dc

Lungime

118mm

Protectie IP

IP67, IP68, IP69K

Timp montare

Flush

Latime

40mm

Housing Material

Plastic

Maximum dc Voltage

30V

Temperatura minima de lucru

-25°C

Reverse Polarity Protection

Yes

Temperatura maxima de lucru

+85°C

Switching Frequency

150 Hz

Serie

IQ40

Shielding

Unshielded

Maximum Switching Frequency

150Hz

Curent de comutare

200 mA

Short Circuit Overload Protection

Yes

Adancime

40mm

Tara de origine

Malaysia

Informatii despre stoc temporar indisponibile

€ 79,33

€ 79,33 Buc. (fara TVA)

€ 94,40

€ 94,40 Buc. (cu TVA)

SICK Inductive Block Proximity Sensor, 20 mm Detection, PNP NC, 10 → 30 V dc

€ 79,33

€ 79,33 Buc. (fara TVA)

€ 94,40

€ 94,40 Buc. (cu TVA)

SICK Inductive Block Proximity Sensor, 20 mm Detection, PNP NC, 10 → 30 V dc
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Sick

Tehnologie senzor

Inductive

Body Style

Block

Detection Range

20 mm

Output Function

NC

Digital Switching Output Type

PNP

Tip conexiune

Screw Terminal

Tensiunea de alimentare

10 → 30 V dc

Lungime

118mm

Protectie IP

IP67, IP68, IP69K

Timp montare

Flush

Latime

40mm

Housing Material

Plastic

Maximum dc Voltage

30V

Temperatura minima de lucru

-25°C

Reverse Polarity Protection

Yes

Temperatura maxima de lucru

+85°C

Switching Frequency

150 Hz

Serie

IQ40

Shielding

Unshielded

Maximum Switching Frequency

150Hz

Curent de comutare

200 mA

Short Circuit Overload Protection

Yes

Adancime

40mm

Tara de origine

Malaysia