SICK Laser Barcode Scanner

Nr. stoc RS: 284-9211Producator: SICKCod de producator: CLV620-3000
brand-logo

Documente tehnice

Specificatii

Marca

Sick

Model

CLV620

Product Type

Barcode Scanner

Scanning Technology

Laser

Maximum Scan Distance

345mm

Wireless

No

Bluetooth

No

Maximum Scan Rate

1200scans/s

Interfata

CAN, EtherCAT, PROFIBUS DP, Profinet, Serial

2D Scanning

No

LCD Display

No

Dimensiuni

80 x 66 x 38mm

Greutate

250g

Adancime

38mm

Inaltime

80mm

Temperatura maxima de lucru

+40°C

Temperatura minima de lucru

0°C

Latime

66mm

Tara de origine

Germany

Informatii indisponibile despre stoc

€ 1.895,66

€ 1.895,66 Buc. (fara TVA)

€ 2.255,84

€ 2.255,84 Buc. (cu TVA)

SICK Laser Barcode Scanner

€ 1.895,66

€ 1.895,66 Buc. (fara TVA)

€ 2.255,84

€ 2.255,84 Buc. (cu TVA)

SICK Laser Barcode Scanner
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Sick

Model

CLV620

Product Type

Barcode Scanner

Scanning Technology

Laser

Maximum Scan Distance

345mm

Wireless

No

Bluetooth

No

Maximum Scan Rate

1200scans/s

Interfata

CAN, EtherCAT, PROFIBUS DP, Profinet, Serial

2D Scanning

No

LCD Display

No

Dimensiuni

80 x 66 x 38mm

Greutate

250g

Adancime

38mm

Inaltime

80mm

Temperatura maxima de lucru

+40°C

Temperatura minima de lucru

0°C

Latime

66mm

Tara de origine

Germany