SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 10m

Nr. stoc RS: 225-2951Producator: SICKCod de producator: DOL-0804-L10MRN
brand-logo

Documente tehnice

Specificatii

Marca

Sick

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

PP

Lungime

10m

Culoare invelis

Grey

Conector 1

M8

Tip conector 1

Female

Conector 1

4

Conector 2

Unterminated

Curent nominal

4 A

Tensiune

30 V

Protectie IP

IP67, IP69K

American Wire Gauge

22 AWG

Conector 1

Female

Temperatura minima de lucru

-25°C

Cable Shape

Multicore

Temperatura maxima de lucru

+105°C

Insulation material

PP

Diametru exterior

4.6mm

Minimum Bend Radius

46 mm

Tara de origine

Germany

Informatii despre stoc temporar indisponibile

€ 44,24

€ 44,24 Buc. (fara TVA)

€ 52,65

€ 52,65 Buc. (cu TVA)

SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 10m

€ 44,24

€ 44,24 Buc. (fara TVA)

€ 52,65

€ 52,65 Buc. (cu TVA)

SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 10m
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Sick

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

PP

Lungime

10m

Culoare invelis

Grey

Conector 1

M8

Tip conector 1

Female

Conector 1

4

Conector 2

Unterminated

Curent nominal

4 A

Tensiune

30 V

Protectie IP

IP67, IP69K

American Wire Gauge

22 AWG

Conector 1

Female

Temperatura minima de lucru

-25°C

Cable Shape

Multicore

Temperatura maxima de lucru

+105°C

Insulation material

PP

Diametru exterior

4.6mm

Minimum Bend Radius

46 mm

Tara de origine

Germany